345-066-525-203

Heilind Number:EDA345-066-525-203
Manufacturer:EDAC
Manufacturer Number:345-066-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-203

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring 66 positions and a pitch of .1 inches, this connector ensures precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and performance. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in our connector for secure and stable connections in your electronic applications.