345-066-525-204

Heilind Number:EDA345-066-525-204
Manufacturer:EDAC
Manufacturer Number:345-066-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-204

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 66 positions spread across two rows, ensuring secure and efficient communication between circuit boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide variety of applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.