345-066-525-212

Heilind Number:EDA345-066-525-212
Manufacturer:EDAC
Manufacturer Number:345-066-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts, each with 66 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your design with this essential component, perfect for applications in telecommunications, consumer electronics, and more.