345-066-525-488

Heilind Number:EDA345-066-525-488
Manufacturer:EDAC
Manufacturer Number:345-066-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also power-efficient, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the 66 positions provide ample room for multiple connections. Whether for home or professional use, this straight-mount connector is a reliable solution for your connectivity needs. Elevate your electronic setups with this essential component.