345-066-525-504

Heilind Number:EDA345-066-525-504
Manufacturer:EDAC
Manufacturer Number:345-066-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-504

Detailed Description

Effortlessly connect and power up your devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 66 positions and dual rows for enhanced connectivity. The durable UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in high-temperature environments. Crafted with precision, the copper alloy contacts guarantee secure and efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration on your PCB. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast.