345-066-525-512

Heilind Number:EDA345-066-525-512
Manufacturer:EDAC
Manufacturer Number:345-066-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With 66 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing ensure easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your setup with this essential component for efficient and secure data transfer.