345-066-525-558

Heilind Number:EDA345-066-525-558
Manufacturer:EDAC
Manufacturer Number:345-066-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-558

Detailed Description

Enhance connectivity in your electronic setups with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 66 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in demanding environments. With a contact material of Copper Alloy, signal transmission is secure and stable. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.