345-066-525-602

Heilind Number:EDA345-066-525-602
Manufacturer:EDAC
Manufacturer Number:345-066-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 66 positions with a single row setup and a pitch of .1 inches, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts for optimal conductivity, it offers a secure and stable connection. Suitable for a wide range of applications, from consumer electronics to industrial equipment, this connector is a versatile solution for your connectivity needs. Upgrade your device's performance with this essential component.