345-066-525-603

Heilind Number:EDA345-066-525-603
Manufacturer:EDAC
Manufacturer Number:345-066-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-603

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With 66 positions, copper alloy contacts, and a pitch of .1 inches, it provides seamless data transfer. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Upgrade your PCB connections with this essential component.