345-066-525-604

Heilind Number:EDA345-066-525-604
Manufacturer:EDAC
Manufacturer Number:345-066-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-604

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, featuring 66 positions for seamless data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The copper alloy contacts guarantee reliable signal transfer, while the 3A amperage rating supports efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality and versatile connector.