345-066-525-607

Heilind Number:EDA345-066-525-607
Manufacturer:EDAC
Manufacturer Number:345-066-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 66 positions in a single row, it offers seamless integration for your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, precise positioning is effortless. Operating between -40 and 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored, straight-mount connector.