345-066-525-688

Heilind Number:EDA345-066-525-688
Manufacturer:EDAC
Manufacturer Number:345-066-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-688

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board PCB Connector, designed for seamless integration and superior performance. With a compact single row layout and 66 positions, it offers efficient and reliable connections for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.