345-066-525-802

Heilind Number:EDA345-066-525-802
Manufacturer:EDAC
Manufacturer Number:345-066-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for maximum performance, this connector features 66 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Explore seamless integration and robust performance with our Card Edge Connector.