345-066-525-803

Heilind Number:EDA345-066-525-803
Manufacturer:EDAC
Manufacturer Number:345-066-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-803

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration within your electronic devices. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all operating environments. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, you can achieve secure and efficient data transmission across 66 positions. Whether you're a DIY enthusiast or a professional in the field, the straight mount orientation makes installation a breeze. Plus, with an impressive operating temperature range of -40 to 105°C, you can rely on consistent performance even in extreme conditions. Elevate your PCB connectivity with this essential component.