345-066-525-804

Heilind Number:EDA345-066-525-804
Manufacturer:EDAC
Manufacturer Number:345-066-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. With a slim profile and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for your circuitry. With a high amperage rating of 3A and a total of 66 positions, it's perfect for high-density applications. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industries. Upgrade your connectivity solution today with this essential component.