345-066-525-807

Heilind Number:EDA345-066-525-807
Manufacturer:EDAC
Manufacturer Number:345-066-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for precision and efficiency, this connector features 66 positions with a pitch of .1 inches, allowing for seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, this connector guarantees reliable and low-resistance connections. Its straight mount orientation and two-row design enable easy installation and optimal space utilization on PCBs. Upgrade your systems with this essential component for seamless data transmission and power delivery.