345-066-540-104

Heilind Number:EDA345-066-540-104
Manufacturer:EDAC
Manufacturer Number:345-066-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-104

Detailed Description

Enhance connectivity within your electronic devices with this 66-position board-to-board PCB connector. Designed for efficient data transmission, it features straight mount orientation for seamless installation. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, even in challenging environments, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB assembly with this high-quality connector, an essential component in any electronic setup.