345-066-540-188

Heilind Number:EDA345-066-540-188
Manufacturer:EDAC
Manufacturer Number:345-066-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-188

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability in any application. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation makes installation simple and convenient. Elevate your connectivity with this essential component for your electronic projects.