345-066-540-201

Heilind Number:EDA345-066-540-201
Manufacturer:EDAC
Manufacturer Number:345-066-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 66 positions spread across two rows, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Whether you're working on a new project or upgrading existing systems, this connector, with an amperage of 3A and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in the quality and performance of our connectors to meet your connectivity needs with precision and efficiency. Elevate your PCB design with this essential component.