345-066-540-203

Heilind Number:EDA345-066-540-203
Manufacturer:EDAC
Manufacturer Number:345-066-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Designed for efficiency, it offers two rows of copper alloy contacts with a pitch of .1 inches and a total of 66 positions for seamless data transmission. The straight mount orientation and optimal operating temperature range of -40 to 105°C ensure reliability in various environments. Elevate your electronic projects with this essential component, perfect for professional applications.