345-066-540-204

Heilind Number:EDA345-066-540-204
Manufacturer:EDAC
Manufacturer Number:345-066-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durable and reliable operation. Featuring 66 positions in a 2-row configuration, it ensures efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Trust in this connector for secure and stable card edge connections in your electronic applications.