345-066-540-212

Heilind Number:EDA345-066-540-212
Manufacturer:EDAC
Manufacturer Number:345-066-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-212

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, offering seamless integration for your electronic devices. Featuring a sleek design in Green, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it provides reliable power delivery with low resistance. The 66 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.