345-066-540-278

Heilind Number:EDA345-066-540-278
Manufacturer:EDAC
Manufacturer Number:345-066-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-278

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for efficiency and durability, it features a 3A amperage and UL 94V-0 thermoplastic polyester housing, ensuring safety and reliability in any application. With two rows and 66 positions, this connector offers ample connectivity options, while its copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB connectivity with this essential component.