345-066-540-288

Heilind Number:EDA345-066-540-288
Manufacturer:EDAC
Manufacturer Number:345-066-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-288

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable performance even in demanding environments. With two rows of 66 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your setup with this essential connector, perfect for both commercial and industrial use.