345-066-540-412

Heilind Number:EDA345-066-540-412
Manufacturer:EDAC
Manufacturer Number:345-066-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek design featuring a single row layout with 66 positions. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your board setup. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.