345-066-540-488

Heilind Number:EDA345-066-540-488
Manufacturer:EDAC
Manufacturer Number:345-066-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring 66 positions in a single row layout, it ensures seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a low 3A amperage and a 0.1-inch pitch, this connector is suitable for various applications. Its UL 94V-0 Thermoplastic Polyester housing material offers excellent durability and safety. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently within a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Upgrade your connectivity solutions with this essential component.