345-066-540-502

Heilind Number:EDA345-066-540-502
Manufacturer:EDAC
Manufacturer Number:345-066-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-502

Detailed Description

Enhance connectivity within your electronic setup with this dual-row Board To Board PCB Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity and features 66 positions for versatile connectivity. The connector's durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and seamless integration on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Upgrade your connectivity solutions with this high-quality connector.