345-066-540-504

Heilind Number:EDA345-066-540-504
Manufacturer:EDAC
Manufacturer Number:345-066-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a vibrant green color, this connector is not only visually appealing but also essential for seamless data transfer. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient and stable connections. With two rows, .1-inch pitch, and .2-inch row spacing, it offers 66 positions for versatile and precise interfacing. Designed for straight mount orientation, it provides easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.