345-066-540-512

Heilind Number:EDA345-066-540-512
Manufacturer:EDAC
Manufacturer Number:345-066-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for maximum efficiency, it features 66 positions with a pitch of .1 inches, ideal for intricate circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments. Each row, with a spacing of .2 inches, allows for secure and precise connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector boasts an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, installation is seamless. Trust in this connector for seamless data transmission and power delivery within your devices.