345-066-540-558

Heilind Number:EDA345-066-540-558
Manufacturer:EDAC
Manufacturer Number:345-066-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-558

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and two rows of copper alloy contacts, it offers seamless integration onto your PCB. Boasting 66 positions, it facilitates efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.