345-066-540-578

Heilind Number:EDA345-066-540-578
Manufacturer:EDAC
Manufacturer Number:345-066-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for superior durability. The connector offers a dual-row design with 66 positions, allowing for efficient data transfer. Crafted with Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.