345-066-540-602

Heilind Number:EDA345-066-540-602
Manufacturer:EDAC
Manufacturer Number:345-066-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-602

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions in a single row with a .1 inch pitch and .2 inch row spacing, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless data transmission and power delivery.