345-066-540-603

Heilind Number:EDA345-066-540-603
Manufacturer:EDAC
Manufacturer Number:345-066-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-603

Detailed Description

Enhance your PCB connections with this 66-position, straight-mount card edge connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission while meeting industry standards for safety. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board, facilitating seamless integration. Trust in this connector for robust and secure board-to-board connections in your electronic projects.