345-066-540-607

Heilind Number:EDA345-066-540-607
Manufacturer:EDAC
Manufacturer Number:345-066-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek Green hue. Engineered for optimal performance, this connector features a single row with 66 contact positions, ensuring seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient installation. The straight mount orientation further facilitates seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Elevate your connectivity solutions with this high-quality connector, a must-have in any electronic assembly project.