345-066-540-688

Heilind Number:EDA345-066-540-688
Manufacturer:EDAC
Manufacturer Number:345-066-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for efficiency and durability, this connector features 66 positions with a single row layout, perfect for streamlined circuit integration. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on a new project or upgrading existing systems, this Green-hued connector is a versatile and essential component for your electronic assemblies. Its straight mount orientation further simplifies installation, making it a convenient choice for various applications in the industry. Elevate your PCB designs with this essential connectivity solution.