345-066-540-803

Heilind Number:EDA345-066-540-803
Manufacturer:EDAC
Manufacturer Number:345-066-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-803

Detailed Description

Enhance your PCB connectivity with our 66-position board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The dual-row configuration with a pitch of .1 inches and row spacing of .2 inches allows for efficient signal transmission. With a straight mount orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and precision for your connectivity needs.