345-066-540-804

Heilind Number:EDA345-066-540-804
Manufacturer:EDAC
Manufacturer Number:345-066-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-804

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 66 positions cater to a wide range of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments and applications. Choose straight mount orientation for easy installation and optimal space utilization. Trust in our connector to deliver seamless and efficient performance in your electronic setups.