345-066-540-807

Heilind Number:EDA345-066-540-807
Manufacturer:EDAC
Manufacturer Number:345-066-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-807

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 66 positions across two rows, ensuring ample room for secure and stable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch further enhance its performance, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is reliable even in demanding environments. Perfect for a wide range of applications, it's a essential component for any PCB setup. Elevate your connectivity with this high-quality connector.