345-066-540-808

Heilind Number:EDA345-066-540-808
Manufacturer:EDAC
Manufacturer Number:345-066-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-808

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector in vibrant green. Boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows, each featuring 66 copper alloy contacts, you can seamlessly link multiple boards with a pitch of .1 in and row spacing of .2 in. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility and longevity. Its straight mount orientation makes installation a breeze. Upgrade your connectivity with this essential component for seamless electronic integration.