345-066-540-812

Heilind Number:EDA345-066-540-812
Manufacturer:EDAC
Manufacturer Number:345-066-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-540-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, offering reliable protection in various environments. With a compact pitch of .1 inches and two rows for efficient signal transmission, it boasts 66 copper alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging conditions. Ideal for a wide range of applications, this green connector guarantees secure and stable connections on your PCBs. Upgrade your connectivity solutions today.