345-066-541-101

Heilind Number:EDA345-066-541-101
Manufacturer:EDAC
Manufacturer Number:345-066-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration make installation a breeze. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in demanding environments with temperatures ranging from -40 to 105°C. With 66 positions and a pitch of .1 inches, it offers ample connectivity for your circuitry needs. Crafted from copper alloy, the contacts guarantee reliable signal transmission. Perfect for green boards, this connector combines efficiency and quality for your electronic projects. Elevate your design with this essential component, a standout in our extensive range of connectors.