345-066-541-104

Heilind Number:EDA345-066-541-104
Manufacturer:EDAC
Manufacturer Number:345-066-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-104

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a single row layout with 66 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in a range of environments, with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for industrial or consumer electronics, this straight-mount connector is the perfect choice for your next project. Elevate your PCB design with this essential component.