345-066-541-107

Heilind Number:EDA345-066-541-107
Manufacturer:EDAC
Manufacturer Number:345-066-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-107

Detailed Description

Enhance connectivity in your electronic devices with our innovative 66-position board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Each row is precisely spaced at 0.2 inches, with a contact pitch of 0.1 inches, allowing for seamless integration on your PCB. Crafted from high-quality copper alloy, the connectors guarantee optimal conductivity. Their straight mount orientation and compact design make them ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Upgrade your device's connectivity with this essential component.