345-066-541-108

Heilind Number:EDA345-066-541-108
Manufacturer:EDAC
Manufacturer Number:345-066-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and visual appeal. Featuring 66 positions and a single row design, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB connections with this essential component.