345-066-541-112

Heilind Number:EDA345-066-541-112
Manufacturer:EDAC
Manufacturer Number:345-066-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-112

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions arranged in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, each connection is secure and stable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a touch of style to your setup. Whether you're a professional in need of reliable connectors for your PCB projects or a tech enthusiast looking to enhance your DIY electronics, this connector is the perfect choice. Stay connected with ease and precision with this essential component.