345-066-541-158

Heilind Number:EDA345-066-541-158
Manufacturer:EDAC
Manufacturer Number:345-066-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-158

Detailed Description

Enhance connectivity within your electronic devices with our green Card Edge Connector. Offering a reliable amperage of 3 A, this component is designed for seamless integration on printed circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable performance. With a single row layout and a pitch of .1 inches, it effortlessly accommodates 66 positions for efficient data transmission. Straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic applications.