345-066-541-188

Heilind Number:EDA345-066-541-188
Manufacturer:EDAC
Manufacturer Number:345-066-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-188

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With a low amperage of 3A and contact material made of durable Copper Alloy, it guarantees efficient power transmission. The single-row design with 66 positions and a pitch of .1 inches allows for seamless integration on your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your electronic assemblies with this high-quality connector, a crucial component for advanced connectivity solutions.