345-066-541-201

Heilind Number:EDA345-066-541-201
Manufacturer:EDAC
Manufacturer Number:345-066-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, it boasts 66 positions, perfect for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation and vibrant green color make it easy to identify and integrate into your setup. Elevate your PCB connectivity with this essential component.