345-066-541-203

Heilind Number:EDA345-066-541-203
Manufacturer:EDAC
Manufacturer Number:345-066-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows of precision-engineered copper alloy contacts, offering a total of 66 positions with a pitch of .1 inches. Its straight mount orientation and .2-inch row spacing provide efficient and convenient installation on your circuit board. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.