345-066-541-212

Heilind Number:EDA345-066-541-212
Manufacturer:EDAC
Manufacturer Number:345-066-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-541-212

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board-To-Board Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 66 positions, it offers ample room for secure connections, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its straight mount orientation for easy installation, making it a vital component for your electronic projects. Elevate your connectivity game with this essential PCB connector.